Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY672.630 (CNY760.0719) |
Product Information
Product Overview
The MAX20310EVKIT# is an evaluation kit (EV kit) for MAX20310. It is a fully assembled and tested circuit for evaluating the MAX20310 medical wearable, power-management solution with I2C capability for low-power medical applications. The device includes a voltage monitor multiplexer, a button monitor, a single-inductor, multiple-output (SIMO) buck-boost regulator and two low-dropout (LDO) linear regulators. Typical applications include portable medical devices, wearable fitness devices and wearable medical devices.
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Battery
Eval Kit MAX20310
-
MAX20310
Wearable Medical & Fitness
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate