Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
4,967 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY18.940 (CNY21.4022) |
| 100+ | CNY17.060 (CNY19.2778) |
| 250+ | CNY16.450 (CNY18.5885) |
| 500+ | CNY16.130 (CNY18.2269) |
| 2500+ | CNY15.800 (CNY17.854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.49 (CNY31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20327EWL+T
Order Code3581948
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 5.5V
On State Resistance Max0.2ohm
IC Case / PackageWLP
No. of Pins9Pins
No. of Channels1Channels
On Resistance Typ0.2ohm
On Resistance Max0.2ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
WLP
No. of Channels
1Channels
On Resistance Max
0.2ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
On State Resistance Max
0.2ohm
No. of Pins
9Pins
On Resistance Typ
0.2ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001