Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.790 (CNY624.6527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.79 (CNY624.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20335EVKIT#
Order Code2910415
Technical Datasheet
Kit Application TypeBattery
Application Sub TypeWearable Charge-Management Solution
Silicon Core NumberMAX20335
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Kit MAX20335
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit for the MAX20335 wearable charge-management solution with I2C capability for low power wearable application. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. Suitable for use in fitness monitors, rechargeable IoT devices and wearable electronics.
- Proven PCB layout
- Full assembled and tested
- I2C serial interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Battery
Silicon Core Number
MAX20335
Kit Contents
Evaluation Kit MAX20335
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Wearable Charge-Management Solution
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02