Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY929.250 (CNY1,050.0525) |
Product Information
Product Overview
MAX20403EVKIT# evaluation kit (EV kit) provides a proven design to evaluate the MAX20403 automotive 2.1MHz high-voltage mini-buck converter in a 15-pin, side-wettable FC2QFN package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The MAX20403 EV kit comes with the MAX20403AFLB/ VY+ installed (3.3V, 2.1MHz). This EV kit can be used to evaluate all variants of the MAX20402/MAX20403 with minimal component changes. Typical applications include automotive, ADAS systems, radar modules, infotainment, industrial applications and high-voltage DC-DC converters.
- 3V to 36V input supply range
- 5V or 3.3V fixed output voltage, or adjustable between 0.8V and 12V
- Delivers up to 3.5A output current (up to 2.5A for MAX20402)
- Frequency synchronization input
- 99% duty cycle operation with low dropout
- Voltage-monitoring PGOOD output with UV/OV feature
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX20403AFLB/VY+
-
MAX20403AFLB/VY+
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate