Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,029.240 (CNY1,163.0412) |
Product Information
Product Overview
MAX20408 evaluation kit provides a proven design to evaluate the MAX20408 automotive synchronous buck converter with 10µA quiescent current. The EV kit comes with a MAX20408AFOE/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed 4V and easily configured to 0.8V to 10V with minimum component changes. The EV kit is designed to deliver up to 8A with input voltage 3V to 36V. The output voltage quality can be monitored by observing the PGOOD signal.
- Frequency-synchronization input
- Enable input
- Spread spectrum available
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX20408
-
MAX20408
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate