Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY505.780 (CNY571.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.78 (CNY571.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20414EVKIT#
Order Code3264743
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20414ATGA/V+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck & Boost Converter
Kit ContentsEval Board MAX20414ATGA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20414
- Demonstrates MAX20414 power-management IC (PMIC)
- 3V to 5.5V operating supply voltage
- 5V at 500mA synchronous boost converter (OUT1)
- 1.25V at 3A synchronous buck converter (OUT2)
- SYNC mode select input for forced-PWM, skip mode selection, or external frequency synchronization
- Individual active-low RESET_ outputs
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX20414ATGA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20414ATGA/V+
Application Sub Type
Synchronous Buck & Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1