Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY1,698.210 (CNY1,918.9773) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY1,698.21 (CNY1,918.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20472EVKIT#
Order Code3267227
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20472ATCA/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MAX20472ATCA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX20472
- Demonstrates MAX20472 high-efficiency, low-voltage DC-DC converter
- 3.0V to 4.0V operating supply voltage
- 3.8V to 5.25V fixed output
- 500mA output version populated, compatible with 1A and 2A output versions
- 2.2MHz operation
- Feedback injection point to test stability
- Current mode, forced-PWM and skip operation
- Overtemperature and short-circuit protection
- Operating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20472ATCA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20472ATCA/V+
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001