Print Page
Image is for illustrative purposes only. Please refer to product description.
554 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
553 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.990 (CNY36.1487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.99 (CNY36.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801TPBA+
Order Code3215638
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min6.5V
Input Voltage Max15.5V
Output Current11.2A
Max Output Current11.2A
IC Case / PackageFCQFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max10V
Switching Frequency Typ-
Efficiency99.1%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
DC / DC Converter IC CaseFCQFN
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15.5V
Max Output Current
11.2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
10V
Efficiency
99.1%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6.5V
Output Current
11.2A
IC Case / Package
FCQFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FCQFN
Switching Frequency
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001