Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,430.600 (CNY1,616.578) |
Product Information
Product Overview
MAX20808 evaluation kit (EV kit) is a reference platform designed for the evaluation of the MAX20808, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. The IC is in 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package. This EV kit can deliver up to 4A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 8A load current. The EV kit comprises a Fully assembled and tested PCB implementation of the MAX20808. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
- 2.7V to 16V input voltage range
- 0.5V to 5.8V output voltage range
- High efficiency and power density
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval kit MAX20808
-
MAX20808
Step Down Switching Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate