Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY791.560 (CNY894.4628) |
Product Information
Product Overview
MAX2202XEVKIT# is an evaluation kit (EV kit) that is a fully assembled and tested PCB that demonstrates the functionality of the MAX22028 isolated RS-485 transceiver with AutoDirection. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX2202X EV kit ships with the MAX22028 installed. The board can also be used to evaluate the MAX22025, MAX22026, and MAX22027.
- Operates from a single 3.3V supply
- Terminal block connector for easy RS-485 evaluation
- 3500VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolated RS-485 Transceiver
MAX22028AWA+
Eval Board MAX22028AWA+
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate