Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,482.060 (CNY1,674.7278) |
Product Information
Product Overview
MAX22203 evaluation kit provides a proven design to evaluate the +65V, 3.8A Dual H-Bridge MAX22203 motor driver. The MAX22203 can drive two brushed DC motors or single stepper motor. The MAX22203 IC integrates very low impedance FETs in a dual H-Bridge configuration with a typical RON (high side + low side) of 0.3Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22203 motor driver. The MAX22203 integrated current-sense output ISENA and ISENB can be monitored using test points or can be connected to an external ADC using header J4. The MAX22203 features embedded current-drive regulation (CDR) with adjustable chopping current (ITRIP) and adjustable current-limit off-time (tOFF). The MAX22203 EV kit operates from an input voltage of +4.5V to +65V(VM). An on board +3.3V regulator U2 (MAX6765TTSD2+) provides a regulated +3.3V to drive the MAX22203 logic inputs.
- Adjustable tOFF time using an on-board potentiometer
- Configurable Current Drive Regulation (CDR)
- On-board +3.3V regulator to drive MAX22203 logic inputs
- Test points and headers to interface with MAX22203 logic inputs and current-sense outputs
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC Brushed Motor
Power Management - Motor Control
Eval Board MAX22203
No SVHC (21-Jan-2025)
Analog Devices
MAX22203
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate