Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.290 (CNY36.4877) |
10+ | CNY24.530 (CNY27.7189) |
25+ | CNY22.040 (CNY24.9052) |
100+ | CNY19.550 (CNY22.0915) |
490+ | CNY18.090 (CNY20.4417) |
980+ | CNY17.720 (CNY20.0236) |
2940+ | CNY17.570 (CNY19.8541) |
Product Information
Product Overview
MAX22211ATJ+ is a 36V, 3.8A two H-bridge for dual brushed or single stepper motor drive. The H-bridge FETs have very low impedance resulting in high driving efficiency and low heat generation. The typical total RON (high-side + low-side) is 0.25ohm. Each H-bridge can be individually pulse-width modulation (PWM)-controlled using three logic inputs (DIN1, DIN2, EN). It features an accurate current drive regulation (CDR) which can be used to limit the start-up current of a brushed DC motor or to control the phase current for stepper operation. The bridge output current is sensed by a non-dissipative integrated current sensing (ICS) and it is then compared with user configurable threshold (ITRIP). When the bridge current exceeds the ITRIP threshold, the device enforces the decay for a fixed OFF-time (tOFF). Application includes stepper-motor driver, brushed DC motor driver, solenoid driver, latched valves.
- Two H-Bridges with +36V maximum operating voltage
- Typical total RON (high-side + low-side) is 250mohm (TA = 25°C)
- Low-power mode (sleep mode)
- Minimum overcurrent protection threshold is 3.8A (VM = +4.5V to +36V, TA =+25°C)
- Current sense output (current monitor), fault indicator pin (active-low FAULT)
- Integrated current drive regulation, ICS eliminates bulky external resistors and improves efficiency
- Current drive regulation monitor output pins (CDRA, CDRB)
- Four decay modes supported (slow decay, fast decay, and two mixed decays)
- Half full scale pin to improve current control accuracy in the low current range
- 32 pin TQFN package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
32Pins
36V
125°C
-
-
Brushed DC, Stepper
3.8A
TQFN-EP
4.5V
-40°C
-
No SVHC (21-Jan-2025)
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate