Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.640 (CNY62.8732) |
| 10+ | CNY42.960 (CNY48.5448) |
| 96+ | CNY36.380 (CNY41.1094) |
| 192+ | CNY35.070 (CNY39.6291) |
| 288+ | CNY34.420 (CNY38.8946) |
| 576+ | CNY34.380 (CNY38.8494) |
| 1056+ | CNY34.330 (CNY38.7929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.64 (CNY62.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22258AUD+
Order Code3995463
Technical Datasheet
IC FunctionH-Bridge Transformer Driver
Supply Voltage Min5V
Supply Voltage Max36V
IC Package TypeTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
H-Bridge Transformer Driver
Supply Voltage Max
36V
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
5V
IC Package Type
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001