Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.080 (CNY551.5304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.08 (CNY551.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22701EVKIT#
Order Code3267204
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22701EASA+
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEval Board MAX22701EASA+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX22701 evaluation kit provide a proven design to evaluate the MAX22701 single-channel isolated gate drivers with ultra-high common-mode transient immunity (CMTI) of 300kV/μs (typ). Two identical channels (devices) are included on the EV kit in order to demonstrate the very tight part-to-part propagation delay matching of 2ns (max) over the -40°C to +125°C operating temperature range.
- Single-Ended Inputs with Miller Clamp on side B
- Wide power supply voltage range from 3V to 5.5V (A Side) and 13V to 36V (B Side)
- SMA connectors and terminal blocks for easy connection to external equipment
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX22701EASA+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX22701EASA+
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001