Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,029.240 (CNY1,163.0412) |
Product Information
Product Overview
MAX25205EVKIT# is a MAX25205 evaluation kit (EV kit). It is a complete system for demonstrating the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 enables recognition of the following gestures: hand swipe left, right, up, and down and finger/hand rotation clockwise and counterclockwise, air click and proximity detection and linger-to-click. The application circuit operates by illuminating the user’s hand with a precision-controlled IR light source and measuring the reflected signal with the MAX25205’s 6x10 (60 pixel) IR sensor array. The four-LED IR light source is PWM controlled with external FETs from the MAX25205’s onboard FET driver. The return signal is analysed with an embedded microcontroller that interprets the gestures.
- Simple yet flexible gesture solution
- Lower solution cost than camera-based systems
- Integrated optics with ±20deg FOV
- Optimum resolution for dynamic hand gestures
- Built-in LED driver with ultra-low-power operation
- 120kLux ambient light performance
- Compact 20-pin, 4mm x 4mm QFN package, Side Wettable
- AEC-Q100 qualified
- Operation temperature range -40°C to +85°C
Contents
MAX32620FTHR Microcontroller platform, Interface shield board, MAX25205 sensor board, Ribbon cable (Connects Sensor Board to Shield Board), 3.3V power supply, USB 2.0 Type A to Micro B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Proximity & Gesture Recognition
No SVHC (21-Jan-2025)
MAX32620FTHR MCU Platform, Interface Shield/MAX25205 Sensor Board, 3.3V Supply, USB/Ribbon Cables
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate