Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY590.190 (CNY666.9147) |
Product Information
Product Overview
MAX25232 evaluation kit (EV kit) provides a proven design to evaluate the MAX25232 2.1MHz/400kHz high-voltage mini-buck converter in a 12-pin side-wettable TDFN package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX25232ATCA/V+ installed (5V, 2.1MHz), but it can also be used to evaluate other MAX25232 variants with minimal component changes (e.g., IC replacement of U1).
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage or adjustable between 1V and 10V
- Delivers up to 2.5A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25232ATCA/V+
-
MAX25232ATCA/V+
Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate