Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.300 (CNY63.619) |
10+ | CNY43.540 (CNY49.2002) |
25+ | CNY40.340 (CNY45.5842) |
100+ | CNY36.840 (CNY41.6292) |
490+ | CNY34.180 (CNY38.6234) |
980+ | CNY33.350 (CNY37.6855) |
1470+ | CNY32.930 (CNY37.2109) |
Product Information
Product Overview
MAX25240 is an automotive small, synchronous, buckboost converter with integrated H-bridge switched. This IC provides a fixed-output regulation voltage and an externally adjustable output voltage in the 3V to 20V range with an input voltage above, below, or equal to the output regulation voltage. It as a wide input voltage range of 2V to 36V. The MAX25240 has 200KHz switching frequency which offers better efficiency and relieves the power consumption concern. The SYNC input allows three operation modes: skip mode with ultra-low quiescent current, forced fixed-frequency PWM operation and synchronization to an external clock. The IC also includes spreadspectrum frequency modulation to minimize EMI interference. Typical applications include ADAS ECU, infotainment systems, body electronics, start-stop systems, point-of-load power supplies.
- 8.2A current limit, 11.5V fixed output option, 400KHz switching frequency
- Meets stringent automotive quality and reliability requirements
- Tolerates input transients up to 42V, EN pin compatible up to 42V
- AEC-Q100 qualified high integration and thermally enhanced package reduces BOM cost and board space
- Integrated FETs H-Bridge architecture
- Phase-locked loop (PLL) frequency synchronization
- Low quiescent current meets stringent OEM current requirements
- 95μA quiescent current in standby mode, 10μA shutdown current, overvoltage, short-circuit protection
- Reduced EMI emissions at switching frequency, spread-spectrum function enabled/disabled by SPS pin
- Supply undervoltage lockout, thermal protection, output PGOOD indicator
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
2V
6A
FC2QFN
Surface Mount
3V
2.1MHz
-40°C
-
MSL 1 - Unlimited
FC2QFN
1Outputs
1 Output
36V
6A
22Pins
-
20V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate