Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,080.690 (CNY1,221.1797) |
Product Information
Product Overview
The MAX2678EVKIT# is an evaluation kit (EV kit) for MAX2678. It is an easy-to-use platform that enables straightforward evaluation of the MAX2678 two-stage high-performance GPS LNA which is designed for use in demanding automotive applications and provides 35dB gain. The EV kit includes all functionality that would typically be found in a typical remote antenna module with the exception of a 12V regulator. Optimal matching and coupling circuits are included on the EV kit enabling 'plug and play' operation. Typical applications include active antennas, integrated automotive and marine GPS receivers.
- Flexible evaluation of the MAX2678 IC
- Stand-alone AMP 1 or AMP 2 configuration
- Optimal matching and coupling eliminates tuning
- All ports matched to 50 ohm and accessible through SMA connectors for simple interfacing
- Proven PCB layout
- Fully assembled and tested
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Eval Board MAX2678
No SVHC (21-Jan-2025)
MAX2678
GPS Low Noise Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate