Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.450 (CNY41.1885) |
| 10+ | CNY27.790 (CNY31.4027) |
| 25+ | CNY25.620 (CNY28.9506) |
| 100+ | CNY23.230 (CNY26.2499) |
| 250+ | CNY22.100 (CNY24.973) |
| 500+ | CNY21.410 (CNY24.1933) |
| 1000+ | CNY20.850 (CNY23.5605) |
Product Information
Product Overview
The MAX3032EEUE+T is a ±15KV ESD protected, 3.3V quad RS422 transmitter in 16 pin TSSOP package. This high speed transmitter sends digital data transmission signals over twisted pair balanced lines in accordance with TIA/EIA-422-B and ITU-T V.11 standards. The transmitter output is protected to ±15KV using human body model. The MAX3032E has low static current consumption (ICC <lt/> 100µA) which makes this device as ideal for battery powered and power conscious applications. It has a maximum propagation delay of 16ns and a part to part skew of less than 5ns which is required for driving parallel data. The hot swap capability of this transmitter eliminates false transitions on data cable during power-up or hot insertion. It is low power, ESD protected, pin compatible upgrade to the industry standard 26LS31 and SN75174 devices. It is used in telecom backplanes, V.11/X.21 Interface, industrial PLCs and motor controls.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum data rate of 20Mbps
- Low power design (<lt/>330μW, VCC = 3.3V static) and 3.3V operation
- Thermal shutdown function
- Supply current of 100μA with no load
- Industrial PLCs; Motor Control; Telecom Backplanes; V.11/X.21 Interface
Applications
Communications & Networking, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 Transmitter
4
20Mbps
3.6V
16Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
-
-
3V
TSSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3032EEUE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate