Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.040 (CNY68.9752) |
| 10+ | CNY47.330 (CNY53.4829) |
| 25+ | CNY43.910 (CNY49.6183) |
| 100+ | CNY40.140 (CNY45.3582) |
| 250+ | CNY38.350 (CNY43.3355) |
| 500+ | CNY37.270 (CNY42.1151) |
| 2500+ | CNY36.380 (CNY41.1094) |
Product Information
Product Overview
MAX3045BESE+T is a 5V quad RS485/RS-422 transmitter designed for digital data transmission over twisted-pair balanced lines. The transmitter outputs are protected to ±10kV using the human body model. It features a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. It is used in applications such as telecommunications equipment, industrial motor control, transmitters for ESD-sensitive applications, hand-held equipment, industrial PLCs, and networking.
- ESD protection: ±10kV human body model, single +5V operation
- Hot-swappable for telecom applications, up to 20Mbps data rate
- ±4kV EFT fast transient burst immunity per IEC 1000-4-4
- Level 2 surge immunity per IEC 1000-4-5, unshielded cable model
- Supply current is 1mA typical at (VCC = +5V and TA = +25°C)
- Supply current in shutdown is 10µA maximum at (EN = GND, EN = VCC, TA = +25°C)
- Driver propagation delay is 0.7µs typical at (VCC = +5V and TA = +25°C)
- Driver differential output rise-time/fall-time is 0.7µs typical at (RDIFF = 54ohm, CDIFF = 50pF)
- Operating temperature range from -40°C to +85°C
- 16-pin NSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transmitter
4
20Mbps
5.25V
16Pins
±10 kV (HBM)
-40°C
-
MSL 1 - Unlimited
-
-
4.75V
NSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3045BESE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate