Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.320 (CNY54.6016) |
10+ | CNY37.230 (CNY42.0699) |
50+ | CNY32.120 (CNY36.2956) |
100+ | CNY30.100 (CNY34.013) |
250+ | CNY27.800 (CNY31.414) |
500+ | CNY27.080 (CNY30.6004) |
1000+ | CNY26.720 (CNY30.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.32 (CNY54.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3080EESD+
Order Code2518779
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max115Kbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
115Kbps
Supply Voltage Max
5.25V
No. of Pins
14Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3080EESD+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001