Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY28.550 (CNY32.2615) |
250+ | CNY27.200 (CNY30.736) |
500+ | CNY26.380 (CNY29.8094) |
1000+ | CNY25.710 (CNY29.0523) |
Product Information
Product Overview
MAX3086ESD+T is a high-speed transceiver for RS-485/RS-422 communication containing one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draw 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. It is used in applications such as RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Full duplex, 10Mbps data rate, low power shutdown, receiver/driver enable
- 375µA quiescent current, 256 transceivers on bus
- Supply current in shutdown mode is 10µA maximum at (VCC = +5V and TA = +25°C)
- Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ +12V)
- Receiver input hysteresis is 25mV typical at (VCC = +5V and TA = +25°C)
- Receiver output short-circuit current is ±95mA maximum at (VCC = +5V and TA = +25°C)
- Receiver differential threshold voltage is -125mV typical at (-7V ≤ VCM ≤ +12V)
- Input high voltage is 2V minimum at (VCC = +5V and TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 14-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
4.75V
SOIC
14Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
10Mbps
5.25V
NSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3086ESD+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate