Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY13.230 (CNY14.9499) |
250+ | CNY13.210 (CNY14.9273) |
500+ | CNY13.190 (CNY14.9047) |
2500+ | CNY13.180 (CNY14.8934) |
Product Information
Product Overview
MAX31722MUA+T is a digital thermometer and thermostat with an SPI/3-wire interface that provides temperature readings that indicate the device's temperature. No additional components are required; the device is truly a temperature-to-digital converter. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface. The choice of interface is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (active-low TOUT). Two thermostat operating modes, comparator and interrupt, control thermostat operation based on user-defined non-volatile trip points (THIGH and TLOW). Applications include networking equipment, cellular base stations, industrial equipment, and any thermally sensitive systems.
- Maximize system accuracy in broad range of thermal management applications
- Reduce cost with no external components
- Extend performance with low-voltage, 1.7V to 3.7V power-supply range
- Dedicated thermostat output with non-volatile user-defined thresholds for quick detection
- Selectable SPI or 3-wire interface for added flexibility
- Supply voltage range from 1.7 to 3.7V
- MAX31722 thermometer error is ±2°C max at -40°C to +85°C
- Shutdown current is 2µA max at VDD=1.7V to 3.7V, TJ=-55 to +125°C
- 8µMAX package
- Temperature range from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
µMAX
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
µMAX
1.7V
1Channels
3 Wire, SPI
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate