Need more?
Quantity | Price (inc GST) |
---|---|
2500+ | CNY9.890 (CNY11.1757) |
7500+ | CNY9.590 (CNY10.8367) |
Product Information
Product Overview
MAX31730ATC+T is a 3-channel remote temperature sensor. It monitors its own temperature and the temperatures of three external diode-connected transistors. The operating supply voltage is from 3.0V to 3.6V. Resistance cancellation compensates for high series resistance in circuit-board traces and the external thermal diode, while beta compensation corrects for temperature-measurement errors due to low-beta sensing transistors. All temperature channels have programmable temperature thresholds. When the measured temperature of a channel crosses the respective threshold, a status bit is set in the thermal status registers and the open-drain active-low THERM output asserts. The highest temperature register allows the host to obtain the temperature of the hottest channel. The 2-wire serial interface accepts SMBus protocols (write byte, read byte, send byte, and receive byte) for reading the temperature data and programming the temperature thresholds.
- Highest temperature register simplifies and speeds overtemperature notification
- Accurate temperature measurement helps designers meet error budgets
- Resistance cancellation for remote channels
- Compensation for low beta transistors, programmable temperature thresholds
- Integration reduces cost, board area, power-supply current, and server address usage
- One local and three remote temperature-sensing channels
- Eight selectable server addresses
- Flexible SMBus/I2C bus interfaces to a variety of microcontrollers
- 12 TDFN-EP package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-40°C
125°C
TDFN-EP
12Pins
3.6V
12 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-64°C
150°C
TDFN-EP
3V
3Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate