Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31730ATC+
Order Code3921732
Also Known As90-31730+00T
Technical Datasheet
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.890 (CNY21.3457) |
10+ | CNY14.090 (CNY15.9217) |
25+ | CNY12.880 (CNY14.5544) |
100+ | CNY11.550 (CNY13.0515) |
300+ | CNY10.810 (CNY12.2153) |
500+ | CNY10.530 (CNY11.8989) |
2500+ | CNY9.890 (CNY11.1757) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31730ATC+
Order Code3921732
Also Known As90-31730+00T
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-64°C
Sensing Temperature Max125°C
Measured Temperature Max150°C
Sensor Case StyleTDFN-EP
Sensor Case / PackageTDFN-EP
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
TDFN-EP
No. of Pins
12Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-64°C
Measured Temperature Max
150°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
3V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001