Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY16.880 (CNY19.0744) |
| 250+ | CNY16.010 (CNY18.0913) |
| 500+ | CNY15.480 (CNY17.4924) |
| 2500+ | CNY15.050 (CNY17.0065) |
Product Information
Product Overview
The MAX3180EEUK+T is a ±15KV ESD protected, 0.5μA, +3V to +5.5V, 1.5Mbps RS232 receiver in 5 pin SOT-23 package. It is designed for space and cost constrained applications requiring minimal RS232 communications. The receiver inputs are protected to ±15KV using IEC 1000-4-2 air gap discharge, to ±8KV using IEC 1000-4-2 contact discharge and to ±15KV per the human body model ensuring compliance with international standards. Typical applications include diagnostic ports, set-top boxes, digital cameras and hand-held equipment.
- Meets EIA/TIA232 and V.28/V.24 specifications down to VCC = +3.0V
- Operating temperature range from -40°C to 85°C
- Three state TTL/CMOS receiver output
- Standard inverting RS232 output
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Receiver
1Receivers
-
1.5Mbps
3V
SOT-23
-
-
85°C
-
MSL 1 - Unlimited
RS232 Receiver
RS232
-
SOT-23
5.5V
5Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate