Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.280 (CNY22.9164) |
| 10+ | CNY15.150 (CNY17.1195) |
| 25+ | CNY13.860 (CNY15.6618) |
| 100+ | CNY12.440 (CNY14.0572) |
| 250+ | CNY11.770 (CNY13.3001) |
| 500+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY11.030 (CNY12.4639) |
Product Information
Product Overview
The MAX3180EUK+T is a +3V to +5.5V, 1.5Mbps RS232 receiver in 5 pin SOT-23 package. This receiver in SOT23-5 package for space and cost constrained applications requiring minimal RS232 communications. This device minimizes power and heat dissipation by consuming only 0.5µA supply current from a +3V to +5.5V supply voltage. It guarantees true RS232 performance up to a 1.5Mbps data rate. The MAX3180 features a three-state TTL/ CMOS receiver output that is controlled by an EN (active-low) logic input. Ideally used at diagnostic ports, telecommunications, networking equipment, set-top boxes, digital cameras and hand held equipment.
- Meet EIA/TIA-232 and V.28/V.24 specifications down to VCC = +3V
- Operating temperature range from -40°C to 85°C
- Three state TTL/CMOS receiver output
- 1.5Mbps guaranteed data rate
- Receiver have standard inverting output
- 0.8V logic threshold low, 2.4V (min) logic threshold high at VCC = 5V
- 0.15µs receiver propagation delay, high to low and low to high
- 50ns receiver skew
- 200ns receiver output enable time
- 200ns receiver output disable time
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Receiver
-
1.5Mbps
5.5V
5Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SOT-23
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate