Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.690 (CNY225.6497) |
Product Information
Product Overview
MAX31855PMB1# is a peripheral module that provides the necessary hardware to interface the MAX31855 cold junction compensated thermocouple-to-digital converter to any system that utilizes Pmod™-compatible expansion ports. The IC performs cold-junction compensation and digitizes the signal from a thermocouple. This module is set up to operates with a K-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C allows readings as high as +1800°C and as low as -270°C, and exhibits thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples.
- Converts output of a K-Type thermocouple directly to a signed 14bit digital word
- Cold-Junction compensation
- 14bit, 0.25°C resolution
- Detects thermocouple shorts to GND or VCC
- Detects open thermocouple and 6-Pin Pmod-compatible connector (SPI)
- Example software written in C for portability
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Peripheral Module
Thermocouple to Digital Converter
Lead (21-Jan-2025)
MAX31855
Peripheral Module MAX31855
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate