Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764280
Product Range1455
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764280
Product Range1455
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
For Use With1455J Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Range1455
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455JBTBU-10 from Hammond is a 1455 series translucent blue polycarbonate open bezel. Suitable for use with 1455J1201 and 1455J1601 extruded aluminium enclosures.
- Installed on a clear anodized enclosure
Contents
10 bezels per pack.
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
1455J Size Enclosures
External Width - Metric
-
Product Range
1455
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02