Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764305
Protective Boot TypeClosed Bezel
Protective Boot MaterialABS
For Use With1455N Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455NPLRED-10 from Hammond is a 1455 series red ABS plastic solid bezel. Suitable for use with 1455N1202, 1455N1602 and 1455N2202 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
1455N Size Enclosures
External Width - Metric
-
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02