Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.430 (CNY63.7659) |
| 10+ | CNY43.650 (CNY49.3245) |
| 66+ | CNY37.850 (CNY42.7705) |
| 132+ | CNY36.380 (CNY41.1094) |
| 264+ | CNY35.180 (CNY39.7534) |
| 528+ | CNY34.180 (CNY38.6234) |
| 1056+ | CNY33.360 (CNY37.6968) |
Product Information
Product Overview
MAX3223CAP+ is a +3V to +5.5V RS-232 transceiver. It achieves 1µA supply current with the revolutionary AutoShutdown™ feature. When the MAX3223 does not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. It requires only 0.1µF capacitors in 3.3V operation and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combines to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Applications include battery-powered equipment, hand-held equipment, peripherals, portable diagnostics equipment.
- Integrated charge pump circuitry simplifies power requirements
- Eliminates the need for a ±12 supply
- 1µA supply current in shutdown mode saves power
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Input leakage current is ±0.01µA at T-IN, EN, FORCEON, active-low FORCEOFF
- Output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Output short-circuit current is ±35mA typical
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 20 SSOP package
- 0°C to +70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3223CAP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate