Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.280 (CNY157.3864) |
| 10+ | CNY111.570 (CNY126.0741) |
| 46+ | CNY100.930 (CNY114.0509) |
| 138+ | CNY97.710 (CNY110.4123) |
| 276+ | CNY97.020 (CNY109.6326) |
| 506+ | CNY96.670 (CNY109.2371) |
Product Information
Product Overview
MAX3243EEAI+ is a RS-232 transceiver with AutoShutdown. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air gap discharge, to ±8kV using IEC 1000-4-2 contact discharge, and to ±15kV using the human body model. It achieves a 1µA supply current with the AutoShutdown™ feature. This saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected, or when the transmitters of the connected peripherals are off. Applications include notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, printers.
- Supply current (shutdown) is 1.0µA typ at active-low FORCEOFF=GND, all R-IN=GND, TA=+25°C
- Output voltage swing is ±5.4V typ, all transmitter outputs loaded with 3kohm to ground
- Output resistance is 10Mohm typ at VCC=V+=V-=0, TOUT=±2V
- Output short-circuit current is ±60mA maximum
- Output leakage current is ±25µA max at VOUT=±12V, VCC=0 or 3V to 5.5V, transmitters disabled
- Maximum data rate is 250kbps min at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.15µs typ at CL=150pF
- Transition-region slew rate is 30V/µs max at CL=150pF to1000pF
- 28 SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
250Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
5Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3243EEAI+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate