Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650GWQ+
Order Code3252897
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY103.310 (CNY116.7403) |
10+ | CNY86.340 (CNY97.5642) |
30+ | CNY75.310 (CNY85.1003) |
100+ | CNY71.610 (CNY80.9193) |
250+ | CNY69.020 (CNY77.9926) |
500+ | CNY67.070 (CNY75.7891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.31 (CNY116.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650GWQ+
Order Code3252897
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size3MB
No. of Pins96Pins
IC Case / PackageWLP
No. of I/O's67I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size1MB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min990mV
Supply Voltage Max1.21V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMAX
MCU SeriesMAX326xx
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
3MB
IC Case / Package
WLP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
4Channels
Supply Voltage Min
990mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
96Pins
No. of I/O's
67I/O's
RAM Memory Size
1MB
ADC Resolution
10Bit
Supply Voltage Max
1.21V
Operating Temperature Max
105°C
MCU Family
MAX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001