Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,394.890 (CNY1,576.2257) |
Product Information
Product Overview
MAX32680 evaluation kit (EV kit) provides a platform for evaluation capabilities of the MAX32680 microcontroller, which is an advanced system-on-chip (SoC) designed for industrial and medical sensors. Power regulation and management is provided by a single-inductor multiple-output (SIMO) buck regulator system and contains the latest generation Bluetooth® 5.2 Low Energy (LE) radio.
- SMA Connector for Attaching an External Bluetooth Antenna
- 128 x 128 (1.45in) colour TFT display with SPI interface
- Two selectable on-board, high-precision voltage references
- USB 2.0 micro B to serial UARTs, UART1 and LPUART0 interface is selectable through on-board jumpers
- All GPIOs signals accessed through 0.1in headers
- Access to four analogue inputs through SMA connectors configured as differential
- Access to eight analogue inputs through 0.1in headers configured as single-end
- Optional discrete filter for the twelve analogue inputs
- DAC accessed through SMA connector or test point
- 10-Pin SWD Connector, 10-Pin RV JTAG Connector, Board Power Provided by USB Port
Contents
MAX32680 EV kit containing a MAX32680 with a preprogramed demo, MAX32625PICO debugger w/cables, One USB standard-A-to-micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Board MAX32680 w/Preprogrammed Demo, MAX32625PICO Debugger w/Cables, USB-A to Micro-B Cable
No SVHC (21-Jan-2025)
-
ARM
MAX32680
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate