Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY14.640 (CNY16.5432) |
300+ | CNY14.170 (CNY16.0121) |
500+ | CNY13.690 (CNY15.4697) |
2500+ | CNY13.470 (CNY15.2211) |
Product Information
Product Overview
MAX33045EASA+ is a half-duplex RS485/422 transceiver that operates at either 3.3V or 5.0V supply rail for ease of design. This device features enhanced protection for applications in harsh environments. All driver outputs and receiver inputs are protected with both high-fault and high-ESD (electrostatic discharge) protection. The A/B lines have up to ±25V fault protection for accidental shorts with local power supplies and ±40KV ESD (Human Body Model) HBM protection. It is also rated up to ±15KV air-gap discharge and ±10KV contact discharge per IEC 61000-4-2. Both features ensure robust protection in harsh industrial environments. Driver is short-circuit current limited and protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs into a high-impedance state. Application includes a programmable controller factory automation equipment, motion controllers, encoder interfaces, backplane buses, and telecommunication equipment.
- Typical supply current is 3.2mA (DE=0V, active low RE=0V, TA=+25°C)
- ±25V fault-protection range on driver outputs/receiver inputs
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions on receiver input shorts or open events
- 500Kbps data rate, 256 nodes
- Receiver propagation delay is 200ns maximum at (CL = 15pF)
- Driver short-circuit output current is ±250mA maximum at (-7V ≤ (VA or VB) ≤ +12V)
- Wide -40°C to +125°C operating temperature range
- 8 SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
No SVHC (21-Jan-2025)
1Receivers
Half Duplex
3V
NSOIC
256
Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate