Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY926.580 (CNY1,047.0354) | 
Product Information
Product Overview
MAX33250ESHLD# is a MAX33250E shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX33250E, isolated 2Tx/2Rx RS-232 transceivers, with a galvanic isolation of 600VRMS (60sec) between the logic UART side and field side. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can potentially corrupt the receiving and sending of data. The MAX33250E conforms to the EIA/TIA-232E standard and operates at data rates up to 1Mbps.
- Single supply
- On-board isolation power supply
- Arduino/Mbed shield interface and form factor
- DCE/DTE selectable DB9 pinout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolated RS-232 Transceiver
MAX33250E
Shield Evaluation Board MAX33250E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate