Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.220 (CNY104.2086) |
| 10+ | CNY72.530 (CNY81.9589) |
| 62+ | CNY63.820 (CNY72.1166) |
| 124+ | CNY61.510 (CNY69.5063) |
| 310+ | CNY59.080 (CNY66.7604) |
| 558+ | CNY57.820 (CNY65.3366) |
| 1054+ | CNY56.670 (CNY64.0371) |
Product Information
Product Overview
MAX3387ECUG+ is a ±15kV ESD-protected, auto shutdown Plus RS-232 transceiver for PDAs and cell phones. The MAX3387E 3V powered TIA/EIA-232 and V.28/V.24 is a communications interface with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All RS-232 inputs and outputs are protected to ±15kV using the IEC 1000-4-2 Air-Gap Discharge method, ±8kV using the IEC 1000-4-2 Contact Discharge method, and ±15kV using the Human Body Model. A proprietary low-dropout transmitter output stage enables true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply. Suitable for subnotebook/palmtop computers, PDAs and PDA cradles, cell phone data cables, battery-powered equipment, hand-held equipment, peripherals applications.
- MAX3387E capable of running data rates up to 250kbps while maintaining RS-232 compliant O/P levels
- MAX3387E has a unique VL pin that allows interoperation in mixed-logic voltage systems
- Both input and output logic levels are pin programmable through the VL pin
- MAX3387E has three receivers and three transmitters
- Low 300µA supply current
- 1µA Auto Shutdown Plus™ with receivers active
- 100ns transmitter skew and 50ns receiver skew
- 30V/µs max transition-region slew rate at CL = 150pF to 1000pF, VCC = +3.3V, TA = +25°C
- 24 pin TSSOP package
- Operating temperature range from 0 to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
250Kbps
5.5V
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
3Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3387ECUG+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate