Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.210 (CNY56.7373) |
| 10+ | CNY38.700 (CNY43.731) |
| 25+ | CNY35.820 (CNY40.4766) |
| 100+ | CNY32.650 (CNY36.8945) |
| 300+ | CNY30.880 (CNY34.8944) |
| 500+ | CNY30.220 (CNY34.1486) |
| 1000+ | CNY29.470 (CNY33.3011) |
Product Information
Product Overview
MAX3490CSA+ is a 3.3V, low-power transceiver for RS-485 and RS-422 communication. The part contains one driver and one receiver. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Operates from a single 3.3V supply-no charge pump
- Allows up to 32 transceivers on the bus
- Current-limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Interoperable with +5V logic
- 10Mbps guaranteed data rate
- Full duplex communication
- (tPLH - tPHL) driver propagation delay skew is 8ns max at RL=27ohm, VCC=3.3V, TA=+25°C
- 8 SO package
- Temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3490CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate