Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,622.920 (CNY4,093.8996) |
Product Information
Product Overview
The MAX35104EVKIT# is an evaluation Kit for the MAX35104. It provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104 time-to-digital converter designed for ultrasonic heat, water and gas meters. The EV kit includes a MAX35104ETL+ installed as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the EV kit along with the EV kit software provides a quick method to exercise the device's functionality. The EV kit can be powered by the USB to simplify an evaluation setup but also comes equipped with banana jacks that enable an external supply such as a battery to power the system. It is used in medical ventilators and ultrasonic gas meters.
- Easy Evaluation of the MAX35104
- Two piezoelectric transducer connections and two RTD connections provided
- EV Kit hardware optionally USB powered (USB cable included)
- USB HID interface
- Windows XP and Windows 7-compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Time to Digital Converter
No SVHC (21-Jan-2025)
Eval Board MAX35104, USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate