Product Information
Product Overview
The MAX3735AETG+T is a 2.7Gbps, low power SFP laser driver in 24 pin TQFN package. The device accept differential input data and provide bias and modulation currents for driving a laser. DC-coupling to the laser allows for multirate applications and reduces number of external components. It is fully compliant with the SFP MSA timing and the SFF-8472 transmit diagnostic requirements. An automatic power-control (APC) feedback loop is incorporated to maintain a constant average optical power over temperature and lifetime. It provide transmit-disable control, a single-point latched transmit-failure monitor output, photocurrent monitoring and bias-current monitoring to indicate when the APC loop is unable to maintain the average optical power. It is used in gigabit Ethernet SFP/SFF transceiver modules, multirate OC3 to OC48-FEC SFP/SFF transceiver modules and 1G/2G fibre channel SFP/SFF transceiver modules.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to +85°C
- SFP reference design available
- Programmable modulation current from 10mA to 60mA (DC-coupled), edge transition times <lt/>51ps
- Programmable modulation current from 10mA to 85mA (AC-coupled), power supply current is 27mA (typ)
- Programmable bias current from 1mA to 100mA, multirate 155Mbps to 2.7Gbps operation
- Automatic average power control
- On-chip pull-up resistor for TX_DISABLE
- Bias current monitor gain stability is +6% at 1mA ≤ IBIAS ≤ 100mA
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SFP / SFF Optical Modules
24Pins
3.63V
MSL 1 - Unlimited
TQFN
2.97V
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate