Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY594.670 (CNY671.9771) |
Product Information
Product Overview
The MAX38902EVKIT# is an evaluation kit (EV kit) for MAX38902 linear regulators. It evaluates the MAX38902A/B/C/D IC family of low noise linear regulators. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A/B/C/D family. The TDFN circuit evaluates the MAX38902A/B while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed. Typical applications include audio systems, communication circuitry, high-resolution data acquisition systems.
- 1.7V to 5.5V input range
- 1.2V to 5.0V jumper configurable output voltage (MAX38902A, on-board)
- 0.6V to 5.3V resistor configurable output voltage (MAX38902B with IC replacement)
- 0.6V to 5.3V resistor configurable output voltage (MAX38902C, on-board)
- 1.2V to 5V factory-preset output voltage (MAX38902D with IC replacement)
- Up to 500mA output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX17523
No SVHC (25-Jun-2025)
MAX38902
LDO Voltage Regulators
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate