Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.160 (CNY640.8908) |
Product Information
Product Overview
MAX38907 TQFN evaluation kit evaluates the MAX38907 in a TQFN package. The MAX38907 is a low input voltage, high output current linear regulator. The EV kit operates over an input range of 0.9V to 5.5V and a bias voltage from 2.7V to 20V. The EV provides a jumper selectable output voltage range from 0.6V to 5V. Additionally, each output voltage selection can be adjusted ±5% for marging. The EV kit can deliver up to 4A of current.
- Evaluates the MAX38907 IC in a 20 pin TQFN package
- Proven 4 layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Kit MAX38907ATP+
No SVHC (25-Jun-2025)
MAX38907ATP+
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate