Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY618.150 (CNY698.5095) |
Product Information
Product Overview
The MAX40001EVKIT# is an evaluation kit (EV kit) for MAX40001. It is fully assembled and tested PC boards that evaluate the MAX40001 single comparators with internal voltage references. By default the MAX40001 EV kit has an open-drain output. This EV kit comes with a MAX40001ANT12+ installed that operate off a VCC supply between 1.7V and 5.5V an internal reference voltage of 1.252V and have a wide -0.2V to +5.7V input voltage (VIN) range. It demonstrates the MAX40001ANT12+ in an ultra-small, 1.1mm x 0.76mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing. This can be used to evaluate the entire family of MAX40001 with 6-bump WLP. Typical application includes cell phones, electronic toys, level detectors, notebook computers, portable medical instruments/wearables, tablets and consumer accessories.
- Configured to add external hysteresis
- Proven PCB layout
- Fully assembled and tested
- Cell Phones; Electronic Toys; Level Detectors; Notebook Computers; Portable Medical Instruments/Wearables; Tablets and Consumer Accessories
Applications
Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX40001
No SVHC (21-Jan-2025)
MAX40001
Comparator
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate