Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.870 (CNY11.1531) |
10+ | CNY6.100 (CNY6.893) |
30+ | CNY5.940 (CNY6.7122) |
100+ | CNY5.770 (CNY6.5201) |
250+ | CNY5.420 (CNY6.1246) |
500+ | CNY5.020 (CNY5.6726) |
2500+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.87 (CNY11.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40023ANT+
Order Code3777489
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product80kHz
Slew Rate Typ0.02V/µs
Supply Voltage Range1.6V to 3.6V
IC Case / PackageWLP
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleWLP
Automotive Qualification Standard-
Bandwidth80kHz
No. of Amplifiers1 Amplifier
Slew Rate0.02V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.02V/µs
IC Case / Package
WLP
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
80kHz
Supply Voltage Range
1.6V to 3.6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Bandwidth
80kHz
Slew Rate
0.02V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001