Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY94.400 (CNY106.672) |
10+ | CNY71.640 (CNY80.9532) |
30+ | CNY70.210 (CNY79.3373) |
100+ | CNY68.780 (CNY77.7214) |
250+ | CNY67.350 (CNY76.1055) |
500+ | CNY65.910 (CNY74.4783) |
1000+ | CNY64.480 (CNY72.8624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.40 (CNY106.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40027ATC/VY+
Order Code3395158
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range2.7V to 3.6V
IC Case / PackageTDFN-EP
No. of Pins12Pins
Comparator Output TypeLVDS
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTDFN-EP
IC Output TypeLVDS
No. of Comparators2 Comparators
Response Time-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
IC Case / Package
TDFN-EP
Comparator Output Type
LVDS
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TDFN-EP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 3.6V
No. of Pins
12Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
LVDS
Response Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001