Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.010 (CNY82.5013) |
10+ | CNY51.630 (CNY58.3419) |
25+ | CNY48.680 (CNY55.0084) |
100+ | CNY45.720 (CNY51.6636) |
300+ | CNY44.570 (CNY50.3641) |
500+ | CNY43.420 (CNY49.0646) |
1000+ | CNY42.270 (CNY47.7651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.01 (CNY82.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40660ATB/VY+
Order Code3228693
Technical Datasheet
Supply Voltage3.3V
No. of Channels1Channels
Gain Bandwidth490MHz
Gain Bandwidth Product490MHz
Slew Rate Typ-
Input Current Max70mA
Supply Voltage Range2.9V to 3.5V
Differential Output Voltage920mV
IC Case / PackageTDFN-EP
No. of Pins10Pins
Amplifier TypeTransimpedance
Output Resistance100ohm
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleTDFN-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
3.3V
Gain Bandwidth
490MHz
Slew Rate Typ
-
Supply Voltage Range
2.9V to 3.5V
IC Case / Package
TDFN-EP
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN-EP
No. of Channels
1Channels
Gain Bandwidth Product
490MHz
Input Current Max
70mA
Differential Output Voltage
920mV
No. of Pins
10Pins
Output Resistance
100ohm
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001