Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY19.970 (CNY22.5661) |
250+ | CNY19.850 (CNY22.4305) |
500+ | CNY19.800 (CNY22.374) |
1000+ | CNY19.740 (CNY22.3062) |
2500+ | CNY19.680 (CNY22.2384) |
Product Information
Product Overview
MAX4066CSD+T is a low-cost, low-voltage, quad, SPST, CMOS analogue switch. It is designed to provide superior performance over the industry-standard devices. Each device is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/ demultiplexer. This part is also suitable for low-distortion audio applications. Application includes battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, and communication circuits.
- Pin compatible with 74HC4066
- 170 ohm max (3V supply) guaranteed on-resistance
- 4ohm maximum guaranteed match between channels
- 1nA at +25°C guaranteed low leakage currents
- V+ to GND signal handling, TTL/CMOS-logic compatible
- 0.5µW low power consumption, -86dB low crosstalk
- Low off isolation is -58dB, 0.03% low distortion
- On-resistance is 45ohm (TA = +25°C, V+ = 4.5V, ICOM = -1.0mA, VNO = 3.5V)
- Positive supply current range from -1 to 1µA (V+ = 5.5V, VIN = 0V or V+, all channels on or off)
- 14 narrow SO package, temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 16V
NSOIC
4Channels
170ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
170ohm
14Pins
16ohm
SPST-NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate