Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,386.270 (CNY1,566.4851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,386.27 (CNY1,566.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41474EVKIT#
Order Code3726513
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX41474
Kit Application TypeRF / IF
Application Sub TypeISM Receiver
Kit ContentsEval Board MAX41474, MAX32630FTHR# Kit (FTHR Board/DAPLINK Board/2x USB Micro-B Cables)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX41474 evaluation kit (EV kit) contains a single MAX41474 high output power VHF/UHF sub-GHz ISM/ SRD receiver designed to receive frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz frequency ranges.
- Evaluates the MAX41474 sub-1GHz ISM Receiver
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR Arm® Microcontroller (MCU) board
- Available PMOD hardware interface
- Windows 10-compatible software
- I2C control
- Proven PCB layout
- Fully assembled and tested
Contents
MAX41474 EV kit board, MAX32630FTHR# kit(FTHR board, DAPLINK board, 2x USB micro-B cables).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Eval Board MAX41474, MAX32630FTHR# Kit (FTHR Board/DAPLINK Board/2x USB Micro-B Cables)
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX41474
Application Sub Type
ISM Receiver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001