Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY15.190 (CNY17.1647) |
| 250+ | CNY14.400 (CNY16.272) |
| 500+ | CNY13.910 (CNY15.7183) |
| 2500+ | CNY13.510 (CNY15.2663) |
Product Information
Product Overview
The MAX4238AUT+T is an ultra low offset/drift, low noise, precision amplifier in 6 pin SOT-23 package. The high precision amplifier offers near-zero DC offset and drift through the use of patented autocorrelating zeroing techniques. This method constantly measures and compensates the input offset eliminating drift over time, temperature and the effect of 1/f noise. It features rail to rail outputs, operate from a single 2.7V to 5.5V supply and consume only 600μA. An active low shutdown mode decreases supply current to 0.1μA. Typical applications include thermocouples, strain gauges, electronic scales, medical instrumentation and instrumentation amplifiers.
- Unity gain stable with a gain bandwidth product of 1MHz
- Operating temperature range from -40°C to 125°C
- Ultra low offset voltage of 0.1μV
- Low drift of 10nV/°C
- Low noise of 1.5μVP-P from DC to 10Hz
- 150dB of AVOL, 140dB of PSRR and CMRR
- Ground sensing input
- Rail to rail output (RL = 1Kohm)
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.35V/µs
SOT-23
General Purpose
0.1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1MHz
2.7V to 5.5V
6Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
1MHz
0.35V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate