Print Page
Image is for illustrative purposes only. Please refer to product description.
2,330 In Stock
Need more?
162 Delivery in 3-4 Business Days(Shanghai stock)
2168 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.790 (CNY33.6627) |
10+ | CNY22.560 (CNY25.4928) |
25+ | CNY20.750 (CNY23.4475) |
100+ | CNY18.750 (CNY21.1875) |
250+ | CNY17.800 (CNY20.114) |
500+ | CNY17.220 (CNY19.4586) |
2500+ | CNY16.750 (CNY18.9275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.79 (CNY33.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44241AUK+T
Order Code3919929
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ3.8V/µs
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current300pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate3.8V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.8V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
5MHz
Slew Rate
3.8V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001